LTV4N37 vs LTV-4N37 feature comparison

LTV4N37 Imperial Star Corp

Buy Now Datasheet

LTV-4N37 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer IMPERIAL STAR CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 100%
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Surface Mount NO
Base Number Matches 2 1
Rohs Code Yes
Package Description DIP-6
Additional Feature VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Current Transfer Ratio-Nom 100%
Dark Current-Max 500000 nA
Forward Current-Max 0.06 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare LTV-4N37 with alternatives