LTV4N27S-TA1 vs LTV4N27S feature comparison

LTV4N27S-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV4N27S Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 10% 10%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 1500 V 1500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare LTV4N27S-TA1 with alternatives

Compare LTV4N27S with alternatives