LTV4N25M vs ILD615-3-X007 feature comparison

LTV4N25M Lite-On Semiconductor Corporation

Buy Now Datasheet

ILD615-3-X007 Siemens

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITE-ON TECHNOLOGY CORP SIEMENS A G
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 70 V
Configuration SINGLE SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 20% 150%
Dark Current-Max 50 nA 100 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 2500 V 5300 V
Number of Elements 1 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Package Description DIP-8
HTS Code 8541.40.80.00

Compare LTV4N25M with alternatives

Compare ILD615-3-X007 with alternatives