LTV4N25 vs SFH615A-2-X001T feature comparison

LTV4N25 Imperial Star Corp

Buy Now Datasheet

SFH615A-2-X001T Siemens

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer IMPERIAL STAR CORP SIEMENS A G
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Current Transfer Ratio-Min 20%
Isolation Voltage-Max 2500 V 5300 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
Surface Mount NO
Base Number Matches 2 2
Package Description DIP-4
Additional Feature UL RECOGNIZED, HIGH RELIABILITY, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V
Configuration SINGLE
Current Transfer Ratio-Nom 63%
Dark Current-Max 50 nA
Forward Current-Max 0.06 A
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER

Compare SFH615A-2-X001T with alternatives