LTV-845M
vs
PS2502L-4-A
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
CALIFORNIA EASTERN LABORATORIES
|
Package Description |
ROHS COMPLIANT, SURFACE MOUNT, DIP-4
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
|
Configuration |
SEPARATE, 4 CHANNELS
|
|
Current Transfer Ratio-Min |
600%
|
|
Current Transfer Ratio-Nom |
600%
|
|
Dark Current-Max |
1000 nA
|
|
Forward Current-Max |
0.05 A
|
|
Forward Voltage-Max |
1.4 V
|
|
Isolation Voltage-Max |
5000 V
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
4
|
|
On-State Current-Max |
0.08 A
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-30 °C
|
|
Optoelectronic Device Type |
DARLINGTON OUTPUT OPTOCOUPLER
|
|
Power Dissipation-Max |
0.2 W
|
|
Surface Mount |
NO
|
|
Base Number Matches |
1
|
4
|
|
|
|
Compare LTV-845M with alternatives