LTV-827SA-TA1 vs LTV827SB-TA feature comparison

LTV-827SA-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV827SB-TA Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-8 DIP-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 80% 130%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare LTV-827SA-TA1 with alternatives

Compare LTV827SB-TA with alternatives