LTV-824M vs LTV-824HS-TA1 feature comparison

LTV-824M Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-824HS-TA1 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-8 SURFACE MOUNT, DIP-8
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Samacsys Manufacturer Lite-On Lite-On
Additional Feature UL APPROVED, VDE APPROVED UL APPROVED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Nom 20% 20%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.15 A
Isolation Voltage-Max 5000 V 5000 V
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Current Transfer Ratio-Min 20%
Forward Voltage-Max 1.7 V
Mounting Feature SURFACE MOUNT
On-State Current-Max 0.08 A
Power Dissipation-Max 0.16 W
Response Time-Max 0.000018 s
Surface Mount YES

Compare LTV-824M with alternatives

Compare LTV-824HS-TA1 with alternatives