LTV-817M-C vs PS2561L-1-A feature comparison

LTV-817M-C Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2561L-1-A Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer LITE-ON TECHNOLOGY CORP RENESAS ELECTRONICS CORP
Package Description ROHS COMPLIANT, DIP-4
Reach Compliance Code compliant compliant
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 200%
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.08 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -30 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W
Response Time-Max 0.000018 s
Surface Mount NO
Terminal Finish Pure Tin (Sn) TIN BISMUTH
Base Number Matches 7 1
Pbfree Code Yes
HTS Code 8541.40.80.00
Factory Lead Time 18 Weeks
Samacsys Manufacturer Renesas Electronics
JESD-609 Code e6

Compare LTV-817M-C with alternatives

Compare PS2561L-1-A with alternatives