LTV-817M-A vs LTV-817MB feature comparison

LTV-817M-A Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-817MB Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description ROHS COMPLIANT, DIP-4 ROHS COMPLIANT, DIP-4
Reach Compliance Code compliant compliant
Samacsys Manufacturer Lite-On
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 35 V 35 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 80% 130%
Current Transfer Ratio-Nom 80% 130%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -30 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.2 W 0.2 W
Response Time-Max 0.000018 s 0.000018 s
Surface Mount NO NO
Terminal Finish Pure Tin (Sn) Pure Tin (Sn)
Base Number Matches 7 7
Pbfree Code Yes
HTS Code 8541.40.80.00

Compare LTV-817M-A with alternatives

Compare LTV-817MB with alternatives