LTV-816SLTA1-V
vs
LTV-816STA1-V
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
LITE-ON TECHNOLOGY CORP
Package Description
DIP-4
SURFACE MOUNT, DIP-4
Reach Compliance Code
unknown
compliant
Additional Feature
VDE APPROVED, UL APPROVED
VDE APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
50%
50%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Isolation Voltage-Max
5000 V
5000 V
Number of Elements
1
1
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-30 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
2
3
Rohs Code
Yes
HTS Code
8541.40.80.00
kg CO2e/kg
6.4
Average Weight (mg)
5992.27
CO2e (mg)
38350.529
Category CO2 Kg
15.58
Compliance Temperature Grade
Other: -30C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
Candidate List Date
2020-06-25
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Compare LTV-816SLTA1-V with alternatives
Compare LTV-816STA1-V with alternatives