LTV-816S-TP1-D
vs
LTV816SL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
LITE-ON TECHNOLOGY CORP
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.80.00
Date Of Intro
2016-12-29
Additional Feature
UL APPROVED
UL APPROVED
Coll-Emtr Bkdn Voltage-Min
80 V
80 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
300%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.05 A
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
5000 V
5000 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
Operating Temperature-Max
110 °C
100 °C
Operating Temperature-Min
-50 °C
-30 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Packing Method
TR
Power Dissipation-Max
0.15 W
Response Time-Max
0.000018 s
Surface Mount
YES
Base Number Matches
1
1
Package Description
DIP-4
Current Transfer Ratio-Nom
50%
Compare LTV-816S-TP1-D with alternatives
Compare LTV816SL with alternatives