LTV-816S-D-G vs LTV816SD-V feature comparison

LTV-816S-D-G Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV816SD-V Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 80 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 300%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 110 °C 100 °C
Operating Temperature-Min -55 °C -30 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Max 0.000018 s
Surface Mount YES
Base Number Matches 1 1
Package Description DIP-4
Current Transfer Ratio-Nom 300%

Compare LTV-816S-D-G with alternatives

Compare LTV816SD-V with alternatives