LTV-814S-TA
vs
PS2521L-1-F3-A
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
RENESAS ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Factory Lead Time |
12 Weeks
|
|
Samacsys Manufacturer |
Lite-On
|
|
Additional Feature |
UL APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
|
Configuration |
SINGLE
|
|
Current Transfer Ratio-Nom |
20%
|
|
Dark Current-Max |
100 nA
|
|
Forward Current-Max |
0.05 A
|
0.15 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-55 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Base Number Matches |
23
|
1
|
Current Transfer Ratio-Min |
|
20%
|
Forward Voltage-Max |
|
1.7 V
|
Mounting Feature |
|
SURFACE MOUNT
|
On-State Current-Max |
|
0.05 A
|
Power Dissipation-Max |
|
0.25 W
|
Surface Mount |
|
YES
|
|
|
|
Compare LTV-814S-TA with alternatives
Compare PS2521L-1-F3-A with alternatives