LTV-702VM-C
vs
CNY17F1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
FAIRCHILD SEMICONDUCTOR CORP
Package Description
DIP-6
DIP-6
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL APPROVED
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
70 V
70 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
100%
40%
Dark Current-Max
50 nA
50 nA
Forward Current-Max
0.06 A
0.06 A
Forward Voltage-Max
1.7 V
1.6 V
Isolation Voltage-Max
5000 V
7500 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.16 W
0.15 W
Response Time-Max
0.000007 s
0.000003 s
Surface Mount
NO
NO
Base Number Matches
1
4
Current Transfer Ratio-Nom
40%
JESD-609 Code
e3
Terminal Finish
Matte Tin (Sn)
Compare LTV-702VM-C with alternatives
Compare CNY17F1 with alternatives