LTV-702VM-A vs LTV-702VMC feature comparison

LTV-702VM-A Lite-On Semiconductor Corporation

Buy Now Datasheet

LTV-702VMC Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Package Description DIP-6 DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 70 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Min 40% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.7 V 1.7 V
Isolation Voltage-Max 5000 V 5000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.16 W 0.16 W
Response Time-Max 0.000007 s 0.000007 s
Surface Mount NO NO
Base Number Matches 1 1

Compare LTV-702VM-A with alternatives

Compare LTV-702VMC with alternatives