LTV-702V vs 4N37.300 feature comparison

LTV-702V Lite-On Semiconductor Corporation

Buy Now Datasheet

4N37.300 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-6
Reach Compliance Code compliant unknown
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 8 Weeks
Samacsys Manufacturer Lite-On
Additional Feature UL APPROVED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Coll-Emtr Bkdn Voltage-Min 70 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 40% 100%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.06 A 0.1 A
Isolation Voltage-Max 5000 V 5300 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2

Compare LTV-702V with alternatives

Compare 4N37.300 with alternatives