LTV-4N28S vs PS2652L2 feature comparison

LTV-4N28S Lite-On Semiconductor Corporation

Buy Now Datasheet

PS2652L2 NEC Compound Semiconductor Devices Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL APPROVED
Coll-Emtr Bkdn Voltage-Min 30 V 80 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 10% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.08 A 0.08 A
Isolation Voltage-Max 500 V 5000 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2
Package Description GULL-WING, PLASTIC, DIP-6

Compare LTV-4N28S with alternatives

Compare PS2652L2 with alternatives