LTV-4N26 vs MCT276.200D feature comparison

LTV-4N26 Lite-On Semiconductor Corporation

Buy Now Datasheet

MCT276.200D Quality Technologies Corp

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP QUALITY TECHNOLOGIES CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 20% 30%
Dark Current-Max 50 nA 50 nA
Forward Current-Max 0.08 A 0.06 A
Isolation Voltage-Max 1500 V 2500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 1

Compare LTV-4N26 with alternatives

Compare MCT276.200D with alternatives