LTST-S270TBKT
vs
VLMB1300-GS08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITE-ON TECHNOLOGY CORP
VISHAY SEMICONDUCTORS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.40.20.00
8541.40.20.00
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Lite-On
Additional Feature
IC COMPATIBLE
HIGH RELIABILITY
Color
BLUE
BLUE
Color@Wavelength
Blue
Configuration
SINGLE
SINGLE WITH BUILT-IN ZENER DIODE
Forward Current-Max
0.02 A
0.02 A
Forward Voltage-Max
3.8 V
3.8 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
130 cd
0.028 cd
Luminous Intensity-Nom
70.0 mcd
104.0 mcd
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-20 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
1.15 mm
0.8 mm
Packing Method
TR, 7 INCH
TAPE AND REEL 7"
Peak Wavelength
468 nm
468 nm
Reverse Voltage-Max
5 V
5 V
Shape
RECTANGULAR
RECTANGULAR
Size
1.2 mm
1.1 mm
Surface Mount
YES
YES
Terminal Pitch
2 mm
1.5 mm
Viewing Angle
130 deg
130 deg
Base Number Matches
1
2
JESD-609 Code
e4
Number of LEDs in Array
1
Terminal Finish
Gold (Au)
Compare LTST-S270TBKT with alternatives
Compare VLMB1300-GS08 with alternatives