LTSHCRE-110-S-22-485-H-LT-001
vs
911F-3-110-07
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
MAJOR LEAGUE ELECTRONICS
METHODE ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
MATING PIN LENGTH=0.485 INCH
Body Breadth
0.1 inch
0.118 inch
Body Depth
0.26 inch
0.255 inch
Body Length
1 inch
0.99 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30) OVER NICKEL (50)
AU ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
TIN/LEAD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Filter Feature
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
GLASS FILLED POLYESTER
GLASS FILLED POLYCARBONATE
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
Plating Thickness
30u inch
15u inch
Polarization Key
POLAR PIN POSITION
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL, CSA
Terminal Length
0.055 inch
0.2 inch
Terminal Pitch
2.54 mm
2.54 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
10
10
Base Number Matches
1
1
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1500VAC V
Insertion Force-Max
2.78 N
Withdrawl Force-Min
.556 N
Compare LTSHCRE-110-S-22-485-H-LT-001 with alternatives
Compare 911F-3-110-07 with alternatives