LTS-546AR vs MAN6760 feature comparison

LTS-546AR Lite-On Semiconductor Corporation

Buy Now Datasheet

MAN6760 Quality Technologies Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP QUALITY TECHNOLOGIES CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE IC COMPATIBLE
Color RED RED
Color@Wavelength Red
Configuration COMMON ANODE, 1 DIGIT WITH DECIMAL POINT COMMON ANODE, 1 DIGIT WITH DECIMAL POINT
Display Height 13.2 mm 14.22 mm
Forward Current-Max 0.025 A 0.03 A
Forward Voltage-Max 2 V
JESD-609 Code e0
Number of Characters 1
Number of Functions 1 1
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -35 °C -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 655 nm
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Package Description 10 PIN

Compare LTS-546AR with alternatives

Compare MAN6760 with alternatives