LTOP-4156SST vs TSOP2140 feature comparison

LTOP-4156SST Lite-On Semiconductor Corporation

Buy Now Datasheet

TSOP2140 Telefunken Microelectronics Gmbh

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer LITE-ON TECHNOLOGY CORP TELEFUNKEN MICROELECTRONICS GMBH
Package Description PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
Additional Feature CMOS COMPATIBLE
Application REMOTE CONTROL
Configuration COMPLEX
Infrared Range YES
Number of Functions 1
On-State Current-Max 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC
Shape ROUND
Size 5 mm
Supply Voltage-Min 2.7 V
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.0015 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare LTOP-4156SST with alternatives