LTOP-4137SSB vs TSOP2430 feature comparison

LTOP-4137SSB Lite-On Semiconductor Corporation

Buy Now Datasheet

TSOP2430 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON TECHNOLOGY CORP VISHAY SEMICONDUCTORS
Package Description PLASTIC PACKAGE-3
Reach Compliance Code unknown unknown
Additional Feature CMOS COMPATIBLE HIGH IMMUNITY
Application REMOTE CONTROL REMOTE CONTROL
Configuration COMPLEX COMPLEX
Infrared Range YES YES
Number of Functions 1 1
On-State Current-Max 0.005 A 0.005 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Optoelectronic Device Type LOGIC OUTPUT PHOTO IC LOGIC OUTPUT PHOTO IC
Shape ROUND ROUND
Size 5 mm 5 mm
Supply Voltage-Min 2.7 V 2.7 V
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Supply Current-Max 0.0015 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Terminal Finish TIN OVER SILVER

Compare LTOP-4137SSB with alternatives

Compare TSOP2430 with alternatives