LTMM-113-01-S-D vs FTMH-113-02-L-DV-ES-A-P-TR feature comparison

LTMM-113-01-S-D Samtec Inc

Buy Now Datasheet

FTMH-113-02-L-DV-ES-A-P-TR Samtec Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SAMTEC INC SAMTEC INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature HIGH TEMPERATURE E.L.P, LOW PROFILE
Body Breadth 0.237 inch 0.125 inch
Body Depth 0.19 inch 0.07 inch
Body Length 1.121 inch 0.533 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.039 inch
Mating Contact Row Spacing 0.079 inch 0.039 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 3.556 mm
Plating Thickness 30u inch FLASH inch
Polarization Key SHRD CENTER
Rated Current (Signal) 3 A 2.5 A
Terminal Length 0.09 inch
Terminal Pitch 2 mm 1 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 26 26
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Contact Resistance 10 mΩ
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL

Compare LTMM-113-01-S-D with alternatives

Compare FTMH-113-02-L-DV-ES-A-P-TR with alternatives