LTM8029IY vs LM43600AQPWPRQ1 feature comparison

LTM8029IY Analog Devices Inc

Buy Now Datasheet

LM43600AQPWPRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC TEXAS INSTRUMENTS INC
Package Description BGA-35 HTSSOP-16
Pin Count 35
Manufacturer Package Code 05-08-1878
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Analog Devices Texas Instruments
Additional Feature OUTPUT VOLTAGE RANGE FROM 1.2 VOLT TO 18 VOLT OPERATES WITH ADJ OUTPUT VOLTAGE= 1V TO 28V ; ALSO OPERATES IN PFM MODE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 4.5 V 3.5 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PBGA-B35 R-PDSO-G16
JESD-609 Code e0 e4
Length 11.25 mm 5 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 35 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA HTSSOP
Package Equivalence Code BGA35,5X8,50
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 250 260
Seated Height-Max 3.62 mm 1.2 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2200 kHz 2200 kHz
Technology HYBRID
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 20 30
Width 6.25 mm 4.4 mm
Base Number Matches 2 1
ECCN Code EAR99
Date Of Intro 2017-10-11
Number of Outputs 1
Output Current-Max 0.5 A
Output Voltage-Max 28 V
Output Voltage-Min 1 V
Screening Level AEC-Q100

Compare LTM8029IY with alternatives

Compare LM43600AQPWPRQ1 with alternatives