LTM8024EY#PBF
vs
LT3693EDD#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
BGA-88
MO-229WEED-2, DFN-10
Pin Count
88
10
Manufacturer Package Code
05-08-1535
05-08-1699
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2019-08-19
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
36 V
Input Voltage-Min
3 V
3.6 V
Input Voltage-Nom
12 V
10 V
JESD-30 Code
R-PBGA-B88
S-PDSO-N10
JESD-609 Code
e1
e3
Length
11.25 mm
3 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
88
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
3.5 A
Output Voltage-Max
8 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HVSON
Package Equivalence Code
BGA88,8X11,40
SOLCC10,.12,20
Package Shape
RECTANGULAR
SQUARE
Package Style
GRID ARRAY
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
250
260
Seated Height-Max
3.52 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
3000 kHz
2700 kHz
Technology
HYBRID
BIPOLAR
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Matte Tin (Sn)
Terminal Form
BALL
NO LEAD
Terminal Pitch
1 mm
0.5 mm
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
9 mm
3 mm
Base Number Matches
1
2
Qualification Status
Not Qualified
Compare LTM8024EY#PBF with alternatives
Compare LT3693EDD#PBF with alternatives