LTM8001EY#PBF vs LTM8001IY feature comparison

LTM8001EY#PBF Analog Devices Inc

Buy Now Datasheet

LTM8001IY Linear Technology

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Pin Count 121 121
Manufacturer Package Code 05-08-1923 BGA
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Additional Feature ALSO OPERATES AS LDO REGULATOR; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V ALSO OPERATES AS LDO REGULATOR; ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2V TO 24V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING CONTROLLER
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 36 V 36 V
Input Voltage-Min 6 V 6 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code S-PBGA-B121 S-PBGA-B121
Length 15 mm 15 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 121 121
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA121,11X11,50 BGA121,11X11,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Seated Height-Max 3.62 mm 3.62 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1000 kHz 1000 kHz
Technology HYBRID
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 15 mm 15 mm
Base Number Matches 1 2
Part Package Code BGA
Package Description 15 X 15 MM, 3.42 MM HEIGHT, MS-028, BGA-121
ECCN Code EAR99
HTS Code 8542.39.00.01

Compare LTM8001EY#PBF with alternatives

Compare LTM8001IY with alternatives