LTM4644IY-1 vs LTM4644EY-1#PBF feature comparison

LTM4644IY-1 Analog Devices Inc

Buy Now Datasheet

LTM4644EY-1#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description BGA-77 BGA-77
Pin Count 77 77
Manufacturer Package Code 05-08-1900 05-08-1900
Reach Compliance Code not_compliant compliant
Samacsys Manufacturer Analog Devices Analog Devices
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 14 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PBGA-B77 R-PBGA-B77
JESD-609 Code e0 e1
Length 15 mm 15 mm
Number of Functions 1 1
Number of Terminals 77 77
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Seated Height-Max 5.21 mm 5.21 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1300 kHz 1300 kHz
Technology HYBRID HYBRID
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb) Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 9 mm
Base Number Matches 2 1
HTS Code 8542.39.00.01
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare LTM4644IY-1 with alternatives

Compare LTM4644EY-1#PBF with alternatives