LTM4644EY-1#PBF vs LTM4644IY feature comparison

LTM4644EY-1#PBF Linear Technology

Buy Now Datasheet

LTM4644IY Linear Technology

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code BGA BGA
Package Description BGA-77 BGA-77
Pin Count 77 77
Manufacturer Package Code BGA BGA
Reach Compliance Code compliant compliant
Date Of Intro 2016-12-05
Additional Feature OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 14 V 14 V
Input Voltage-Min 4 V 4 V
Input Voltage-Nom 12 V 12 V
JESD-30 Code R-PBGA-B77 R-PBGA-B77
JESD-609 Code e1 e0
Length 15 mm 15 mm
Number of Functions 1 4
Number of Terminals 77 77
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Seated Height-Max 5.21 mm 5.21 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 1300 kHz 1300 kHz
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 9 mm 9 mm
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8542.39.00.01
Output Voltage-Nom 1.5 V