LTL2R3QYK vs TLYE156P feature comparison

LTL2R3QYK Lite-On Semiconductor Corporation

Buy Now Datasheet

TLYE156P Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP TOSHIBA CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00
Additional Feature IC COMPATIBLE HIGH RELIABILITY
Color AMBER YELLOW YELLOW
Color@Wavelength Amber
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.03 A
Forward Voltage-Max 2.4 V
JESD-609 Code e0
Lens Type WATER CLEAR COLORLESS CLEAR
Luminous Intensity-Nom 700.0 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 8.7 mm 9.25 mm
Packing Method BULK BULK
Peak Wavelength 595 nm 590 nm
Reverse Voltage-Max 5 V
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 30 deg
Base Number Matches 6 4