LTL2F3QAK-TU vs LTL2F3QAK-ST feature comparison

LTL2F3QAK-TU Lite-On Semiconductor Corporation

Buy Now Datasheet

LTL2F3QAK-ST Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITE-ON TECHNOLOGY CORP LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.20.00 8541.40.20.00
Color ULTRA BRIGHT AMBER ULTRA BRIGHT AMBER
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Lens Type WATER CLEAR NONDIFFUSED WATER CLEAR NONDIFFUSED
Luminous Intensity-Nom 3600 mcd 3600 mcd
Mounting Feature RADIAL MOUNT RADIAL MOUNT
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.7 mm 9.7 mm
Packing Method BULK BULK
Peak Wavelength 623 nm 623 nm
Shape ROUND ROUND
Size 5 mm 5 mm
Surface Mount NO NO
T-code T-1 3/4 T-1 3/4
Terminal Pitch 2.54 mm 2.54 mm
Viewing Angle 8 deg 8 deg
Base Number Matches 1 1