LTL-4201
vs
TLHR4601
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
TELEFUNKEN MICROELECTRONICS GMBH
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Color |
RED
|
|
Color@Wavelength |
Red
|
Red
|
Configuration |
SINGLE
|
|
Forward Current-Max |
0.04 A
|
0.03 A
|
Forward Voltage-Max |
2 V
|
3 V
|
JESD-609 Code |
e0
|
|
Lens Type |
DIFFUSED
|
DIFFUSED
|
Luminous Intensity-Nom |
0.8 mcd
|
|
Mounting Feature |
RADIAL MOUNT
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
|
Overall Height |
5.25 mm
|
4.5 mm
|
Packing Method |
BULK
|
|
Peak Wavelength |
655 nm
|
635 nm
|
Reverse Voltage-Max |
5 V
|
6 V
|
Shape |
ROUND
|
|
Size |
3 mm
|
|
Surface Mount |
NO
|
|
T-code |
T-1
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
2.54 mm
|
|
Viewing Angle |
40 deg
|
60 deg
|
Base Number Matches |
1
|
4
|
|
|
|
Compare LTL-4201 with alternatives