LTH-030-01-G-D-A-K vs SR46N0-26B4-M46 feature comparison

LTH-030-01-G-D-A-K Samtec Inc

Buy Now Datasheet

SR46N0-26B4-M46 Molex

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SAMTEC INC MOLEX LLC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant unknown
Factory Lead Time 1 Week
Samacsys Manufacturer SAMTEC
Board Mounting Option POSITIONING PIN
Body Breadth 0.189 inch 0.08 inch
Body Depth 0.066 inch 0.285 inch
Body Length 0.75 inch 2.325 inch
Connector Type BOARD STACKING CONNECTOR BOARD CONNECTOR
Contact Finish Mating GOLD AU
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BERYLLIUM COPPER
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO
Filter Feature NO NO
IEC Conformance NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYPHENYLENE SULFIDE
MIL Conformance NO
Mating Contact Pitch 0.02 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.2926 mm
Plating Thickness 10u inch 50u inch
Polarization Key POLARIZED HOUSING
Reference Standard UL
Terminal Pitch 0.5 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 60 46
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature PVC WIRE,SOLID GOLD PLATED
Body/Shell Style RECEPTACLE
Contact Design PREASSEM CONN
Contact Finish Termination GOLD
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 900VAC V
Durability 500 Cycles
Insertion Force-Max .834 N
Insulation Resistance 5000000000 Ω
Rated Current (Signal) 3 A
Wire Size-Max 26 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min .834 N

Compare LTH-030-01-G-D-A-K with alternatives

Compare SR46N0-26B4-M46 with alternatives