LTGOO401-TB-B-R/6V
vs
LTGWO401-TW-W-R/28V
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
ROCKER
ROCKER
Body Breadth
25.24 mm
25.24 mm
Body Height
20.62 mm
20.62 mm
Body Length or Diameter
28.45 mm
28.45 mm
Contact (AC) Max Rating R Load
10A@125VAC
10A@125VAC
Contact Current(AC)-Max
10 A
10 A
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
Illumination
RED LAMP
RED LAMP
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
66 °C
66 °C
Operating Temperature-Min
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare LTGOO401-TB-B-R/6V with alternatives
Compare LTGWO401-TW-W-R/28V with alternatives