LTGGO501-TB-B-A/125N
vs
JWM11BG2H-H
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
NKK SWITCHES CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Color
BLACK
BLUE
Actuator Length
0.26 inch
Actuator Type
ROCKER
ROCKER
Additional Feature
AMBER LENS COLOR
TV5 RATING
Body Breadth
25.2476 mm
15.3924 mm
Body Color
BLACK
GRAY
Body Height
20.6248 mm
33.5788 mm
Body Length or Diameter
28.448 mm
22.606 mm
Contact (AC) Max Power Rating R Load
0.75HP@250VAC
Contact (AC) Max Rating R Load
10A@250VAC
10A@250VAC
Contact Current(AC)-Max
10 A
10 A
Contact Function
ON-OFF
ON-OFF
Contact Timing
BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VDC V
4000VAC V
Illumination
LAMP
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Material
NYLON
PHENOLIC
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
SPST
SPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.375 inch
0.295 inch
Termination Type
QUICK CONNECT
SOLDER LUG
Base Number Matches
1
1
Rohs Code
Yes
Actuator Angle
26 deg
Actuator Finish
MATTE
Actuator Material
POLYPHENYLENE OXIDE
Center Contact Material
SILVER
Center Contact Plating
SILVER
Contact Resistance
0.01 mΩ
Electrical Life
25000 Cycle(s)
End Contact Material
SILVER
End Contact Plating
SILVER
Housing Material
NYLON
JESD-609 Code
e4
Operating Force-Max
3.92 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Sealing
EPOXY
Solderability
WAVE
Terminal Finish
Silver (Ag)
Terminal Material
BRASS
Compare LTGGO501-TB-B-A/125N with alternatives
Compare JWM11BG2H-H with alternatives