LTC7818IUJ#PBF
vs
LTC7818HUJ#PBF
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ANALOG DEVICES INC
ANALOG DEVICES INC
Package Description
QFN-40
QFN-40
Pin Count
40
40
Manufacturer Package Code
05-08-1728
05-08-1728
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-12-09
2019-12-09
Samacsys Manufacturer
Analog Devices
Analog Devices
Analog IC - Other Type
SWITCHING CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
40 V
40 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
S-PQCC-N40
S-PQCC-N40
JESD-609 Code
e3
e3
Length
6 mm
6 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
40
40
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Voltage-Max
40 V
40 V
Output Voltage-Min
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
LCC40,.24SQ,20
LCC40,.24SQ,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
3000 kHz
3000 kHz
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
6 mm
6 mm
Base Number Matches
1
1
Compare LTC7818IUJ#PBF with alternatives
Compare LTC7818HUJ#PBF with alternatives