LTC7545ABSW#TRPBF vs LTC7545AKSW#PBF feature comparison

LTC7545ABSW#TRPBF Analog Devices Inc

Buy Now Datasheet

LTC7545AKSW#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description PLASTIC, SOP-20 0.300 INCH, LEAD FREE, PLASTIC, SOP-20
Pin Count 20 20
Manufacturer Package Code 05-08-1620 (SW20) 05-08-1620 (SW20)
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY BINARY, OFFSET BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 12.8 mm 12.8 mm
Linearity Error-Max (EL) 0.0122% 0.0122%
Moisture Sensitivity Level 1 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Settling Time-Max 1 µs 1 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 15 V 15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Analog Devices

Compare LTC7545ABSW#TRPBF with alternatives

Compare LTC7545AKSW#PBF with alternatives