LTC6995CS6-2#TRMPBF
vs
LTC6995HS6-2#PBF
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
|
Package Description |
TSOT-23, 6 PIN
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
05-08-1636
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Samacsys Manufacturer |
Analog Devices
|
|
Analog IC - Other Type |
ANALOG CIRCUIT
|
|
JESD-30 Code |
R-PDSO-G6
|
|
JESD-609 Code |
e3
|
|
Length |
2.9 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
6
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VSSOP
|
|
Package Equivalence Code |
TSOP6,.11,37
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1 mm
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
2.25 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.95 mm
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
1.625 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare LTC6995CS6-2#TRMPBF with alternatives