LTC6994CS6-2#TRPBF vs LTC6994MPS6-2 feature comparison

LTC6994CS6-2#TRPBF Linear Technology

Buy Now Datasheet

LTC6994MPS6-2 Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code SOT
Package Description 1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN VSSOP,
Pin Count 6
Manufacturer Package Code S6
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 6994 6994
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e3 e0
Length 2.9 mm 2.9 mm
Logic IC Type SILICON DELAY LINE SILICON DELAY LINE
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Taps/Steps 1
Number of Terminals 6 6
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Equivalence Code TSOP6,.11,37 TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.2 mA
Programmable Delay Line YES YES
Qualification Status Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.25 V 2.25 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.625 mm 1.625 mm
Base Number Matches 2 2

Compare LTC6994CS6-2#TRPBF with alternatives

Compare LTC6994MPS6-2 with alternatives