LTC6993HS6-2#WTRMPBF
vs
LTC6993HS6-4#TRPBF
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
|
SOT
|
Package Description |
|
1 MM HEIGHT, LEAD FREE, PLASTIC, MO-193, TSOT-23, 6 PIN
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
S6
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.39.00.01
|
Family |
|
6993
|
JESD-30 Code |
|
R-PDSO-G6
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Logic IC Type |
|
MONOSTABLE MULTIVIBRATOR
|
Moisture Sensitivity Level |
|
1
|
Number of Data/Clock Inputs |
|
1
|
Number of Functions |
|
1
|
Number of Terminals |
|
6
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Polarity |
|
TRUE
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
VSSOP
|
Package Equivalence Code |
|
TSOP6,.11,37
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.25 V
|
Supply Voltage-Nom (Vsup) |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
1.625 mm
|
Base Number Matches |
|
2
|
|
|
|