LTC692CS8#TRPBF vs BQ2057CSNTRG4 feature comparison

LTC692CS8#TRPBF Linear Technology

Buy Now Datasheet

BQ2057CSNTRG4 Texas Instruments

Buy Now Datasheet
Yes Yes
Transferred Obsolete
LINEAR TECHNOLOGY CORP TEXAS INSTRUMENTS INC
SOIC SOIC
PLASTIC, SOP-8 SOP, SOP8,.25
8 8
S8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
NO YES
VOLTAGE SUPERVISOR/RESET IC LINEAR BATTERY CHARGER
R-PDSO-G8 R-PDSO-G8
e3 e4
4.9 mm 4.9 mm
1 1
1 1
1 1
8 8
70 °C 70 °C
-20 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP8,.25 SOP8,.25
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
Not Qualified Not Qualified
1.75 mm 1.75 mm
2.5 mA 4 mA
5.5 V 15 V
4.5 V 4.5 V
5 V 5 V
YES YES
CMOS
COMMERCIAL OTHER
Matte Tin (Sn) NICKEL PALLADIUM GOLD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
30 30
3.9 mm 3.9 mm
2 1
Texas Instruments
+3.1V

Compare LTC692CS8#TRPBF with alternatives

Compare BQ2057CSNTRG4 with alternatives