LTC6906IS6
vs
LTC6906IS6#TRM
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
LINEAR TECHNOLOGY CORP
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
SOT
|
SOT
|
Package Description |
PLASTIC, TSOT-23, 6 PIN
|
PLASTIC, TSOT-23, 6 PIN
|
Pin Count |
6
|
6
|
Manufacturer Package Code |
S6
|
S6
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Fall Time-Max |
25 ns
|
25 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
JESD-609 Code |
e0
|
e0
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Max |
1 MHz
|
1 MHz
|
Operating Frequency-Min |
0.01 MHz
|
0.01 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
5 pF
|
5 pF
|
Physical Dimension |
2.9mm x 1.75mm x 1.0mm
|
2.9mm x 1.75mm x 1.0mm
|
Rise Time-Max |
25 ns
|
25 ns
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
2.25 V
|
2.25 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
6
|
2
|
Additional Feature |
|
TAPE AND REEL
|
|
|
|
Compare LTC6906IS6 with alternatives
Compare LTC6906IS6#TRM with alternatives