LTC6906CS6#TR
vs
LTC6906HS6#TRM
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
ANALOG DEVICES INC
Part Package Code
SOT
Package Description
PLASTIC, TSOT-23, 6 PIN
Pin Count
6
Manufacturer Package Code
S6
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
Additional Feature
TAPE AND REEL
TAPE AND REEL
Fall Time-Max
25 ns
25 ns
Frequency Adjustment-Mechanical
NO
NO
JESD-609 Code
e0
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Max
1 MHz
1 MHz
Operating Frequency-Min
0.01 MHz
0.01 MHz
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
5 pF
5 pF
Physical Dimension
2.9mm x 1.75mm x 1.0mm
2.9mm x 1.75mm x 1.0mm
Rise Time-Max
25 ns
25 ns
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.25 V
2.25 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Number of Terminals
6
Compare LTC6906CS6#TR with alternatives
Compare LTC6906HS6#TRM with alternatives