LTC6905IS5-100#PBF
vs
LTC6905IS5-100
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
LEAD FREE, PLASTIC, SOT-23, 5 PIN
PLASTIC, SOT-23, 5 PIN
Pin Count
5
5
Manufacturer Package Code
05-08-1635
S5
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
Fall Time-Max
0.5 ns
0.5 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
20%
20%
JESD-609 Code
e3
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
5
Operating Frequency-Nom
100 MHz
100 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Oscillator Type
CMOS
CMOS
Output Load
5 pF
5 pF
Physical Dimension
2.9mm x 1.75mm x 1.0mm
2.9mm x 1.75mm x 1.0mm
Rise Time-Max
0.5 ns
0.5 ns
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Symmetry-Max
52.5/47.5 %
52.5/47.5 %
Terminal Finish
Matte Tin (Sn) - annealed
Tin/Lead (Sn/Pb)
Base Number Matches
2
2
Part Package Code
SOT
ECCN Code
EAR99
Compare LTC6905IS5-100#PBF with alternatives
Compare LTC6905IS5-100 with alternatives