LTC6900IS5#TRM vs LTC6900IS5#PBF feature comparison

LTC6900IS5#TRM Analog Devices Inc

Buy Now Datasheet

LTC6900IS5#PBF Linear Technology

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ANALOG DEVICES INC LINEAR TECHNOLOGY CORP
Package Description VSSOP, VSSOP, TSOP5/6,.11,37
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY IT CAN ALSO OPERATE FROM A 5V NOMINAL SUPPLY
Analog IC - Other Type ANALOG CIRCUIT ANALOG CIRCUIT
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e0 e3
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP VSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Width 1.625 mm 1.625 mm
Base Number Matches 2 2
Part Package Code SOT
Pin Count 5
Manufacturer Package Code S5
Package Equivalence Code TSOP5/6,.11,37
Peak Reflow Temperature (Cel) 260
Supply Current-Max (Isup) 1.2 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare LTC6900IS5#TRM with alternatives

Compare LTC6900IS5#PBF with alternatives