LTC660CS8#TRPBF vs TC1044SIJA feature comparison

LTC660CS8#TRPBF Linear Technology

Buy Now Datasheet

TC1044SIJA Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 DIP,
Pin Count 8 8
Manufacturer Package Code S8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR REGULATOR
Input Voltage-Max 5.5 V 12 V
Input Voltage-Min 1.5 V 1.5 V
Input Voltage-Nom 5 V 5 V
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e3 e1
Length 4.9 mm 9.78 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Output Current-Max 0.1 A
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP8,.25 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 5.08 mm
Surface Mount YES NO
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 45 kHz 45 kHz
Technology CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Finish TIN TIN SILVER COPPER
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3.9116 mm 7.62 mm
Base Number Matches 2 2

Compare LTC660CS8#TRPBF with alternatives

Compare TC1044SIJA with alternatives