LTC6605IDJC-10#TRPBF vs LTC6605IDJC-14#TRPBF feature comparison

LTC6605IDJC-10#TRPBF Linear Technology

Buy Now Datasheet

LTC6605IDJC-14#TRPBF Linear Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
Part Package Code DFN DFN
Package Description 6 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, PLASTIC, DFN-22 6 X 3 MM, LEAD FREE, PLASTIC, MO-229, DFN-22
Pin Count 22 22
Manufacturer Package Code DJC DJC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
Common-mode Reject Ratio-Nom 74 dB 74 dB
Input Offset Voltage-Max 1000 µV 1000 µV
JESD-30 Code R-PDSO-N22 R-PDSO-N22
JESD-609 Code e3 e3
Length 6 mm 6 mm
Moisture Sensitivity Level 1 1
Number of Functions 2 2
Number of Terminals 22 22
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC22,.12,20 SOLCC22,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max 90 mA 90 mA
Supply Voltage Limit-Max 5.5 V 5.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 3 mm
Base Number Matches 2 2

Compare LTC6605IDJC-10#TRPBF with alternatives

Compare LTC6605IDJC-14#TRPBF with alternatives