LTC6228HS6#TRMPBF vs LTC6228IS8#TRMPBF feature comparison

LTC6228HS6#TRMPBF Analog Devices Inc

Buy Now Datasheet

LTC6228IS8#TRMPBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code End Of Life Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description TSOT-23, 6 PIN SOIC-8
Pin Count 6 8
Manufacturer Package Code 05-08-1636 05-08-1610
Reach Compliance Code compliant compliant
Samacsys Manufacturer Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 4.1 µA 4.1 µA
Bandwidth (3dB)-Nom 730 MHz 730 MHz
Common-mode Reject Ratio-Min 95 dB 95 dB
Common-mode Reject Ratio-Nom 110 dB 110 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.55 µA 0.55 µA
Input Offset Voltage-Max 110 µV 110 µV
JESD-30 Code R-PDSO-G6 R-PDSO-G8
JESD-609 Code e3 e3
Length 2.9 mm 4.9025 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower NO NO
Neg Supply Voltage Limit-Max -5 V -5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 6 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSSOP SOP
Package Equivalence Code TSSOP6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TR TR
Power NO NO
Programmable Power NO NO
Seated Height-Max 1 mm 1.752 mm
Slew Rate-Min 250 V/us 250 V/us
Slew Rate-Nom 500 V/us 500 V/us
Supply Current-Max 19.8 mA 19.8 mA
Supply Voltage Limit-Max 11.75 V 11.75 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 890000 890000
Voltage Gain-Min 118 118
Wideband YES YES
Width 1.625 mm 3.899 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.33.00.01

Compare LTC6228HS6#TRMPBF with alternatives

Compare LTC6228IS8#TRMPBF with alternatives