LTC6115HMS#PBF vs LTC6115IMS#PBF feature comparison

LTC6115HMS#PBF Analog Devices Inc

Buy Now Datasheet

LTC6115IMS#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Package Description MSOP-12 MSOP-12
Pin Count 12 12
Manufacturer Package Code 05-08-1668 05-08-1668
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2018-10-25 2018-10-25
Samacsys Manufacturer Analog Devices Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.245 µA 0.245 µA
Bandwidth (3dB)-Nom 0.2 MHz 0.2 MHz
Bias Current-Max (IIB) @25C 0.17 µA 0.17 µA
Input Offset Current-Max (IIO) 0.02 µA 0.02 µA
Input Offset Voltage-Max 800 µV 800 µV
JESD-30 Code R-PDSO-G12 R-PDSO-G12
JESD-609 Code e3 e3
Length 4.039 mm 4.039 mm
Low-Bias NO NO
Low-Offset YES YES
Micropower YES YES
Number of Functions 1 1
Number of Terminals 12 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code tssop12,.19 tssop12,.19
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Seated Height-Max 1.1 mm 1.1 mm
Supply Current-Max 0.525 mA 0.525 mA
Supply Voltage Limit-Max 105 V 105 V
Supply Voltage-Nom (Vsup) 6 V 6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 1

Compare LTC6115HMS#PBF with alternatives

Compare LTC6115IMS#PBF with alternatives