LTC6101BCS5#TRM
vs
LTC6101BCS5
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1384542
1384542
Ihs Manufacturer
LINEAR TECHNOLOGY CORP
LINEAR TECHNOLOGY CORP
Part Package Code
SOT
SOT
Package Description
VSSOP, TSOP5/6,.11,37
SOT-23 5 PIN
Pin Count
5
5
Manufacturer Package Code
S5
S5
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
kg CO2e/kg
12.3
12.3
Average Weight (mg)
17.5
17.5
CO2e (mg)
215.25
215.25
Total Weight
12.637
12.637
Category CO2 Kg
12.04
12.3
CO2
152.14947999999998
155.4351
Compliance Temperature Grade
Commercial: +0C to +70C
Commercial: +0C to +70C
Candidate List Date
2024-01-23
2024-01-23
SVHC Over MCV
7439-92-1
7439-92-1
CAS Accounted for Wt
91
91
CA Prop 65 Presence
YES
YES
CA Prop 65 CAS Numbers
1333-86-4, 7439-92-1
1333-86-4, 7439-92-1
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V4.01b
CMRT V4.01b
Base Number Matches
1
2
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.245 µA
Bias Current-Max (IIB) @25C
0.17 µA
Frequency Compensation
YES
Input Offset Voltage-Max
810 µV
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
NO
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Power
NO
Programmable Power
NO
Seated Height-Max
1 mm
Supply Current-Max
0.72 mA
Supply Voltage Limit-Max
70 V
Supply Voltage-Nom (Vsup)
6 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Wideband
NO
Width
1.625 mm
Compare LTC6101BCS5#TRM with alternatives
Compare LTC6101BCS5 with alternatives